173107-0714
FCT Mixed Layout D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, Tin-plated Shell without Dimples, 9 Circuits, 5 Signal Contacts Loaded
Enhance connectivity in your electronic devices with this Female Right-Angle D-Sub Connector. Designed for easy integration on PCBs, it features Gold over Nickel Phosphorus plating for optimal signal transmission. With 9 circuits and 5 signal contacts loaded, it ensures reliable performance. The tin-plated shell, free of dimples, offers durability. Rated for 7.5A, it suits various power needs. Constructed with steel shell material and copper alloy contacts, it guarantees long-lasting use. RoHS compliant and with an IP20 rating, it meets quality and safety standards. Perfect for a range of applications, it's a must-have for any project requiring seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0714 |
Series: | 173107 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 5 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731070714;FM9W4S5A-K121 |
SKU: | MOL173107-0714 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |