173107-0103
FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell without Dimples, 11 Circuits, 10 Signal Contacts Loaded
Elevate your connectivity with our FCT Mixed Layout D-Sub Connector, meticulously designed for optimal performance. Crafted for precision, this connector features a female port with a straight orientation, ensuring a seamless fit. The solder cup termination method guarantees secure and durable connections, while the gold plating over copper alloy contacts offers excellent conductivity. With 11 circuits and 10 signal contacts loaded, it's perfect for transmitting data efficiently. The tin-plated shell, free of dimples, enhances durability, making it a reliable choice for various applications. RoHS compliant and boasting an IP20 rating, this connector prioritizes safety and sustainability. Upgrade your setup with this essential component from FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0103 |
Series: | 173107 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 10 |
Shell Material: | Steel |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731070103;FM11W1S-K121 |
SKU: | MOL173107-0103 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |