173107-0100
FCT Mixed Layout D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, Tin-plated Shell without Dimples, 9 Circuits, 5 Signal Contacts Loaded
Enhance connectivity with our FCT Mixed Layout D-Sub Connector, designed for seamless integration in electronic systems. Crafted for optimal performance, this female connector features a straight orientation and PCB through-hole termination method, ensuring secure and reliable contact. With gold plating and tin-plated shell construction, it guarantees efficient signal transmission while maintaining durability. Boasting 9 circuits and 5 signal contacts loaded, it offers versatility for various applications. The green color, steel shell material, and IP20 rating further underscore its quality and suitability for industrial use. Experience superior connectivity with this essential component from FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0100 |
Color: | Green |
Series: | 173107 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 10.3 mm |
Operating Temperature Range: | -55 - 130 °C |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Type: | Mixed Layout |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Wire Size: | 20 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731070100;FM9W4S1-K121 |
SKU: | MOL173107-0100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |