173107-0601
FCT Mixed Layout D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, Tin-plated Shell without Dimples, 11 Circuits, 10 Signal Contacts Loaded
Introducing the FCT Mixed Layout D-Sub Connector, a versatile solution for your connectivity needs. This female connector features a right-angle design for easy PCB through-hole installation. With gold plating and tin-plated shell without dimples, it ensures reliable performance in various environments. Boasting 11 circuits and 10 signal contacts loaded, it facilitates seamless data transmission. Made of high-quality materials like copper alloy and steel, this connector offers durability and longevity. With RoHS compliance and an IP20 rating, it meets stringent quality standards. Ideal for use in IO applications, it's a crucial component in any setup requiring D-Sub connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0601 |
Series: | 173107 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 10 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731070601;FM11W1S5-K121 |
SKU: | MOL173107-0601 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |