173107-0158
FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, Polarized, 4-40 UNC Clinch Nut, 3 Circuits
Enhance your connectivity with the FCT Mixed Layout D-Sub Housing, specifically designed for male use. Featuring a tin-plated shell with dimples for durability, this housing is polarized for easy installation. It comes with a 4-40 UNC clinch nut and accommodates 3 circuits, providing reliable performance. With an IP20 rating, it offers protection against solid objects. Crafted from steel with tin plating, it ensures longevity. This product is a must-have for seamless connectivity in various applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0158 |
Series: | 173107 |
Number of Rows: | 1 |
IP Rating: | IP20 |
Shell Plating: | Tin |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731070158;FT3W3PC-K120 |
SKU: | MOL173107-0158 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |