173110-0075

FCT Standard-Density Waterproof D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, Metal Watertight Frame, Snap-in Bolt, 25 Circuits

Experience reliable connectivity with our FCT Standard-Density Waterproof D-Sub Connector. Designed for seamless integration, this male connector features a right-angle orientation and PCB through-hole termination method, ensuring secure and efficient installation. With gold over nickel phosphorus plating and a metal watertight frame, it offers superior durability and protection against environmental elements. Boasting 25 circuits and a vibrant red color, it's perfect for various applications. The connector is engineered for optimal performance, with copper alloy contacts and a pitch of 2.54mm. Its IP67 rating guarantees dust and waterproof capabilities, while the tin shell plating enhances conductivity. Meeting RoHS compliance and operating in a temperature range of -25 to 70°C, this connector is both environmentally friendly and reliable in harsh conditions. Whether for industrial or commercial use, trust in the quality and functionality of FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173110-0075
Color: Red
Series: 173110
Amperage: 7.5 A
Gender: Male
Number of Contacts: 25
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.54 mm
IP Rating: IP67
Shell Plating: Tin
Number of Ports: 1
Orientation: Right-Angle
Insert Material: PBT
Shell Material: Brass
Tail Length: 10.5 mm
Operating Temperature Range: -25 - 70 °C
Number of Contacts Loaded: 25
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Thread-In
PCB Locator: Yes
Shielded: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Type: Standard Density
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Waterproof Dustproof: Yes
Product Name: FCT Products
Part Aliases: 1731100075;FWDRM25P25A
SKU: MOL173110-0075

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/02/2022 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. Download