173110-0027
FCT Standard-Density Waterproof D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, Plastic Watertight Frame, Snap-in Bolt, 9 Circuits
Enhance connectivity in demanding environments with our FCT Standard-Density Waterproof D-Sub Connector. Designed for reliability, this female connector features a right-angle orientation and PCB through-hole termination, ensuring secure attachment. With gold plating and a plastic watertight frame, it offers superior protection against corrosion and moisture, ideal for outdoor or industrial applications. The snap-in bolt mechanism guarantees easy installation, while the 9 circuits cater to versatile connectivity needs. Engineered with copper alloy contacts and a tin-plated shell, it ensures efficient signal transmission. Meeting IP67 standards, it withstands harsh conditions with ease. Trust in its durability, with a high amperage rating of 7.5A and a long operating temperature range. Perfect for rear panel mounting, this connector is RoHS compliant, ensuring environmental responsibility. Elevate your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0027 |
Color: | Red |
Series: | 173110 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.54 mm |
IP Rating: | IP67 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Right-Angle |
Insert Material: | PBT |
Shell Material: | Brass |
Tail Length: | 10.5 mm |
Operating Temperature Range: | -25 - 70 °C |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1731100027;FWDR09S25 |
SKU: | MOL173110-0027 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2022 | 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. | Download |