173110-0035
FCT High-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Metal Watertight Frame, 15 Circuits
Experience superior connectivity with our FCT High-Density Waterproof D-Sub Connector. Crafted for maximum performance, this male connector features a straight orientation and solder cup termination method for secure attachment. Boasting 15 gold-plated circuits, it ensures reliable signal transmission with a current rating of 5A. Its rugged construction, including a metal watertight frame and black PBT insert, guarantees durability in harsh environments. With an IP67 rating for waterproof and dustproof protection, this connector is ideal for industrial applications. Trust in its high-quality design, meeting RoHS compliance standards, for seamless integration into your system. Elevate your connectivity with the FCT High-Density Waterproof D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0035 |
Color: | Black |
Series: | 173110 |
Amperage: | 5 A |
Gender: | Male |
Number of Contacts: | 15 |
Number of Rows: | 3 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 1.98 mm |
IP Rating: | IP67 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Brass |
Operating Temperature Range: | -25 - 70 °C |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | High Density |
Mating Pitch: | 1.98 mm |
Polarized to Mate: | Yes |
Wire Size: | 22 AWG |
Waterproof Dustproof: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1731100035;FWDRM09-15P-K1444 |
SKU: | MOL173110-0035 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |