173110-0006
FCT Standard-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Plastic Watertight Frame, 15 Circuits
Enhance connectivity in demanding environments with our FCT Standard-Density Waterproof D-Sub Connector. Designed for rugged performance, this male connector features a straight orientation with solder cup termination for secure attachment. With a durable plastic watertight frame and gold-plated contacts, it ensures reliable signal transmission in harsh conditions. Boasting 15 circuits and a high amperage rating of 7.5 A, it's suitable for a wide range of applications. The red housing, along with IP67 waterproof and dustproof rating, guarantees protection against elements. Engineered with precision, this connector offers superior performance and longevity, making it an essential component in industrial and outdoor settings. Rest assured, it complies with RoHS standards, reflecting our commitment to sustainability. Elevate your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0006 |
Color: | Red |
Series: | 173110 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP67 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Brass |
Operating Temperature Range: | -25 - 70 °C |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Waterproof Dustproof: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1731100006;FWDR15P |
SKU: | MOL173110-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download |