173110-0024
FCT Standard-Density Waterproof D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, Plastic Watertight Frame, Snap-in Bolt, 9 Circuits
Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector. This straight, male connector features a PCB through-hole termination method, ideal for secure and efficient installations. With a durable plastic watertight frame and snap-in bolt design, it ensures reliable performance in various environments. Boasting nine gold-plated circuits, it guarantees high conductivity and signal integrity. The vibrant red color not only adds a pop of visual appeal but also aids in easy identification. Engineered to meet IP67 standards, it offers excellent protection against water and dust ingress. Perfect for applications requiring a robust and dependable connection, this connector is a valuable addition to your setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0024 |
Color: | Red |
Series: | 173110 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP67 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Brass |
Tail Length: | 11.2 mm |
Operating Temperature Range: | -25 - 70 °C |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1731100024;FWDR09P1 |
SKU: | MOL173110-0024 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2022 | 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. | Download |
05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download |