173110-0038

FCT Standard-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Front Panel Mount, Plastic Watertight Frame, 25 Circuits

Enhance connectivity with our FCT Standard-Density Waterproof D-Sub Connector, meticulously crafted for reliability in demanding environments. Designed for front panel mounting, this male connector features a straight orientation with solder cup termination, ensuring secure contact. Boasting a high amperage of 7.5 A, it accommodates power-intensive applications with ease. The gold over nickel phosphorus plating on the copper alloy contacts guarantees optimal conductivity, while the IP67 rating offers protection against dust and water ingress. With a durable plastic watertight frame and tin-plated brass shell, this connector is built to withstand harsh conditions. Supporting 25 circuits in a dual-row configuration, it facilitates efficient signal transmission. RoHS compliant for environmental responsibility, it is a dependable choice for industrial and commercial setups. Elevate your connectivity solutions with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173110-0038
Series: 173110
Amperage: 7.5 A
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
IP Rating: IP67
Shell Plating: Tin
Orientation: Straight
Number of Positions: 25
Shell Material: Brass
Wire Size: 20 AWG
Product Name: FCT Products
Part Aliases: 1731100038;FWDF25PA
SKU: MOL173110-0038
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/31/2021 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex Download