173110-0050
FCT Standard-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Plastic Watertight Frame, 15 Circuits
Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector, designed for reliable performance in demanding environments. This male connector features a straight orientation and solder cup termination, with gold over nickel phosphorus plating for optimal conductivity. Housing 15 circuits in a red plastic watertight frame, it ensures secure connections while meeting IP67 waterproof standards. With a 7.5 A amperage rating and operating temperature range of -25 to 70 °C, it's ideal for a wide range of applications. Crafted from durable materials like brass and PBT, and featuring shielded construction, this connector guarantees durability and signal integrity. Suitable for rear panel mounting via thread-in method, it offers easy installation and maintenance. Compliant with RoHS regulations, it's a sustainable choice for your connectivity needs. Trust in FCT Products for high-quality connectors that deliver performance and peace of mind.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0050 |
Color: | Red |
Series: | 173110 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Pitch: | 2.84 mm |
IP Rating: | IP67 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Brass |
Operating Temperature Range: | -25 - 70 °C |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Waterproof Dustproof: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1731100050;FWDR15PA |
SKU: | MOL173110-0050 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download |