173110-0068
FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, Metal Watertight Frame, Snap-in Bolt, 9 Circuits
Experience premium connectivity with our FCT Standard-Density Waterproof D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and is ideal for PCB Through Hole mounting. Boasting Gold over Nickel Phosphorus plating, it ensures durability and reliable performance even in harsh environments. The metal watertight frame with a snap-in bolt guarantees secure connections, while the 9 circuits provide ample room for data transmission. With an amperage of 7.5A, this connector is suitable for high-power applications. Its IP67 rating and RoHS compliance further enhance its versatility and environmental friendliness.Upgrade your connectivity solutions with the FCT Standard-Density Waterproof D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0068 |
Series: | 173110 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP67 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 9 |
Shell Material: | Brass |
Product Name: | FCT Products |
Part Aliases: | 1731100068;FWDRM09S1A |
SKU: | MOL173110-0068 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2022 | 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. | Download |