173110-0020
FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 2, Straight Cable Outlet, IP67 Waterproof, Low Body, with Locking Screws
Enhance the durability and waterproofing of your D-Sub connector with this FCT Plastic Backshell. Designed for Shell Size 2 connectors, it features a straight cable outlet for seamless installation. Crafted from PC+ABS material, this backshell is not only robust but also environmentally friendly with RoHS compliance. The low body design ensures a compact fit, while the inclusion of locking screws provides added security. Perfect for industrial or outdoor settings, its IP67 waterproof rating guarantees protection against dust and water ingress. Upgrade your connectivity solutions with this essential accessory from FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0020 |
Mount Type: | Locking Screw |
IP Rating: | IP67 |
Shield Type: | None |
Orientation: | Straight |
Backshell Material: | PC+ABS |
Backshell Plating: | None |
Series: | 173110 |
Product Name: | FCT Products |
Part Aliases: | 1731100020;FWAF2GE |
SKU: | MOL173110-0020 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |