173111-0066
FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and 4-40 UNC Threaded Insert
Enhance the durability and functionality of your D-Sub Connector with this FCT Metal Backshell. Designed for Shell Size 1 connectors, it features a 45° Angle Cable Outlet for convenient installation. The spacious Inner Chamber accommodates larger cable sizes, while the Rubber Bushing ensures secure cable management. With a 4-40 UNC Threaded Insert, it offers easy mounting. Crafted from Zinc Die-cast with Nickel plating, this backshell guarantees robust performance. RoHS compliant for environmental responsibility, it's an essential component for maintaining signal integrity in your setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173111-0066 |
Mount Type: | Threaded Insert |
Shield Type: | Solid Metal |
Orientation: | 45° Angle |
Backshell Material: | Zinc Die-cast |
Backshell Plating: | Nickel |
Series: | 173111 |
Product Name: | FCT Products |
Part Aliases: | 1731110066;FMK1-K774 |
SKU: | MOL173111-0066 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/29/2018 | 505765 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |