173111-0013

FCT Plastic Backshell for D-Sub Connector, Grey, Shell Size 1, Straight Cable Outlet, Flat Body, with Locking Screws

Enhance the durability and functionality of your D-Sub connector with this FCT Plastic Backshell in sleek grey. Designed for Shell Size 1 connectors, it features a straight cable outlet and a flat body for seamless integration. The included locking screws ensure a secure fit, while the ABS construction guarantees reliable performance. RoHS compliant, this backshell is a dependable choice for various industrial applications. Upgrade your connectivity with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173111-0013
Mount Type: Locking Screw
Shield Type: None
Orientation: Straight
Backshell Material: ABS
Backshell Plating: None
Series: 173111
Product Name: FCT Products
Part Aliases: 1731110013;FPHGR-1E
SKU: MOL173111-0013
Supplier Product: Backshell / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: