173111-0001
FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, with Rubber Bushing and 4-40 UNC Threaded Insert
Enhance the durability and performance of your D-Sub Connector with this Metal Backshell from FCT Products. Designed for Shell Size 1 connectors, it features a Straight Cable Outlet with a Rubber Bushing and a 4-40 UNC Threaded Insert for secure assembly. The Solid Metal shield provides excellent protection, while the TPE Bushing ensures a snug fit for cables with a diameter of 5-8 mm. With a wide operating temperature range of -35 to 100 °C, this backshell is suitable for various environments. Made of Zinc Die-cast with Nickel plating, it offers both strength and corrosion resistance. Compliant with RoHS regulations, it is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173111-0001 |
Series: | 173111 |
Thread Size: | 4-40 |
Shield Type: | Solid Metal |
Orientation: | Straight |
Thread Type: | Standard |
Cable Diameter: | 5 - 8 mm |
Bushing Material: | TPE |
Operating Temperature Range: | -35 - 100 °C |
Shielded: | Yes |
Mounting Hardware Type: | Threaded Insert |
Waterproof Dustproof: | No |
Backshell Material: | Zinc Die-cast |
Backshell Plating: | Nickel |
Product Name: | FCT Products |
Part Aliases: | 1731110001;FMH1-K774 |
SKU: | MOL173111-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |