173111-0127
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 1, 70° Angle Cable Outlet, Large Inner Chamber, with Knurled Thumb Screw Lock
Enhance connectivity with our FCT Plastic Backshell for D-Sub Connectors, designed for optimal performance. This Shielded backshell features a Shell Size 1 configuration with a 70° Angle Cable Outlet, accommodating a wide range of cable diameters from 3.5 to 8.6 mm. The Large Inner Chamber provides ample space for secure cable termination, while the Knurled Thumb Screw Lock ensures easy and reliable assembly. Crafted from durable ABS and PC+ABS materials with Nickel plating, it guarantees long-lasting durability in demanding environments. RoHS compliant and meticulously engineered, it's the perfect choice for ensuring reliable signal transmission in various applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173111-0127 |
Series: | 173111 |
Thread Size: | 4-40 |
Shield Type: | Shielded Plastic |
Orientation: | 70° Angle |
Thread Type: | Standard |
Cable Diameter: | 3.5 - 8.6 mm |
Operating Temperature Range: | -35 - 95 °C |
Shielded: | Yes |
Mounting Hardware Type: | Knurled Thumb Screw Lock |
Waterproof Dustproof: | No |
Screw Material: | Brass |
Backshell Material: | ABS / PC+ABS |
Backshell Plating: | Nickel |
Product Name: | FCT Products |
Part Aliases: | 1731110127;FKC1A-K282E |
SKU: | MOL173111-0127 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |