173111-0015

FCT Plastic Backshell for D-Sub Connector, Grey, Shell Size 3, Straight or 90° Angle Cable Outlet, Flat Body, with Locking Screws

Enhance the durability and functionality of your D-Sub connectors with our FCT Plastic Backshell in a sleek grey hue. Designed for Shell Size 3 connectors, it offers a choice between a straight or 90° angle cable outlet to suit your setup. The flat body design, complete with locking screws, ensures secure and stable connections in any application. With an operating temperature range of -55 to 140°C, it's built to withstand even the harshest environments. Crafted from high-quality PBT, this backshell guarantees long-lasting performance. Upgrade your connectivity solutions with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173111-0015
Series: 173111
Thread Size: 4-40
Orientation: Straight or 90° Angle
Thread Type: Standard
Cable Diameter: 11.2 mm
Operating Temperature Range: -55 - 140 °C
Shielded: No
Insert Color: Gray
Mounting Hardware Type: Locking Screw
Waterproof Dustproof: No
Screw Material: Steel
Backshell Material: PBT
Product Name: FCT Products
Part Aliases: 1731110015;FPHGR-3E
SKU: MOL173111-0015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: