173111-0077

FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and Knurled Thumb Screw Lock

Enhance your D-Sub connector setup with the FCT Metal Backshell, designed for Shell Size 2 configurations. Featuring a convenient 45° Angle Cable Outlet, this backshell accommodates cables with a diameter ranging from 3 to 8.5 mm. Its robust construction includes a Large Inner Chamber, Solid Metal shield, and durable Zinc Die-cast body with Nickel plating. The included Rubber Bushing and Knurled Thumb Screw Lock ensure secure cable connections, while the TPE material offers reliable strain relief. Operating efficiently in temperatures from -35 to 100 °C, this backshell is a dependable choice for shielding and organizing your connectivity solutions. RoHS compliant for environmental responsibility. Elevate your connectivity with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173111-0077
Series: 173111
Thread Size: 4-40
Shield Type: Solid Metal
Orientation: 45° Angle
Thread Type: Standard
Cable Diameter: 3 - 8.5 mm
Bushing Material: TPE
Operating Temperature Range: -35 - 100 °C
Shielded: Yes
Mounting Hardware Type: Knurled Thumb Screw Lock
Waterproof Dustproof: No
Screw Material: Brass
Backshell Material: Zinc Die-cast
Backshell Plating: Nickel
Product Name: FCT Products
Part Aliases: 1731110077;FMK2-K282
SKU: MOL173111-0077

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: