173111-0153

FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 2, Straight Cable Outlet, with Knurled Thumb Screw Lock

Enhance the durability and functionality of your D-Sub Connector with our FCT Plastic Backshell. Designed for Shielded applications in Shell Size 2, this backshell boasts a Straight Cable Outlet for seamless connectivity. The Knurled Thumb Screw Lock ensures secure attachment, while the Nickel-plated ABS / PC+ABS construction guarantees reliable performance. Compliant with RoHS standards, it's a responsible choice for your connectivity needs. Upgrade your setup with the quality and precision of FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173111-0153
Mount Type: Knurled Thumb Screw Lock
Shield Type: Shielded Plastic
Orientation: Straight
Backshell Material: ABS / PC+ABS
Backshell Plating: Nickel
Series: 173111
Product Name: FCT Products
Part Aliases: 1731110153;FKH2ARE
SKU: MOL173111-0153
Supplier Product: Backshell / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: