173112-0169
FCT Coaxial Contact, Female, Straight, Solder Cup, 50 Ohms, 1.30µm Gold Plating, for RG-316U Double Braided Cable
Enhance your connectivity with the FCT Coaxial Contact for RG-316U Double Braided Cable. This female contact, designed for a 50 Ohm impedance, features a straight orientation and solder cup termination method for secure assembly. With 1.30µm gold plating over copper alloy, it ensures reliable signal transmission in a wide operating temperature range from -55 to 135 °C. With RoHS compliance and a durable construction, this contact guarantees high performance and longevity in various applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173112-0169 |
Series: | 173112 |
Amperage: | 2 A |
Gender: | Female |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Straight |
Impedance: | 50 Ω |
Compatible Wire Type: | RG-316U Double Braided |
Operating Temperature Range: | -55 - 135 °C |
Contact Mating Area Plating Thickness: | .8 µm |
Mating Cycles: | 200 |
Type: | Mixed Layout |
Contact Termination Plating Thickness: | 1.300 µm |
Product Name: | FCT Products |
Part Aliases: | 1731120169;FMX012S102 |
SKU: | MOL173112-0169 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. |
Download |