19007-0077
InsulKrimp Female Fully Insulated Quick Disconnect Flag for 14-16 AWG Wire, Tab 4.75 x 0.51mm, 94 V-0 Material, Mylar Tape Carrier
Enhance your electrical connections with our InsulKrimp Female Fully Insulated Quick Disconnect Flag. Designed for 14-16 AWG wires, this connector features a durable brass construction with tin plating for optimal conductivity. The nylon insulation and mylar tape carrier ensure safety and reliability, meeting stringent flammability standards. With a 600V voltage rating and operating temperature range of -65 to 105°C, it's suitable for a wide range of applications. Its flag orientation and full insulation make it easy to install and use, while RoHS compliance guarantees environmental responsibility. Upgrade your wiring projects with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19007-0077 |
Color: | Blue |
Series: | 19007 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Flag |
Insulation Type: | Full |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.08 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190070077;BB-2224VT |
SKU: | MOL19007-0077 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |