19073-0173
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Expanded Flare, Length 27.71mm
Enhance your electrical connections with our Avikrimp Ring Tongue Terminal. Designed for 10 to 12 AWG wires, this terminal features a Stud Size 10 (M5) with an Expanded Flare for secure attachment. Its 27.71mm length ensures a reliable connection, while the Tin contact plating guarantees optimal conductivity. Made with durable Nylon (PA) insulation material, this terminal meets stringent material flammability standards. It's UL and CSA certified, assuring quality and safety compliance. Suitable for wire sizes 12 AWG, 10 AWG, and 4-6 mm², with a maximum insulation diameter of 6.35mm, it's perfect for various applications.ROHS compliant, this terminal is an environmentally friendly choice. Upgrade your wiring projects with the Avikrimp Ring Tongue Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19073-0173 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.35 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730173;C-828-10X |
SKU: | MOL19073-0173 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |