19193-0195

VersaKrimp Ring Tongue Terminal for 8 AWG Wire

Enhance your electrical connections with the VersaKrimp Ring Tongue Terminal. Designed for use with 8 AWG wire, this terminal features a 5/8" (M16) stud size for secure attachment. The closed barrel, brazed construction ensures durability, while the tin plating offers excellent conductivity. With UL and CSA certifications and RoHS compliance, you can trust in the quality and safety of this terminal. Perfect for various applications, it's a crucial component for professional wiring projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19193-0195
Series: 19193 - VersaKrimp
Connector Type: VersaKrimp
Contact Plating: Tin
Stud Size: 5/8" (M16)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 4.064 µm
Contact Termination Plating Thickness: 4.064 µm
Wire Size: 8 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Barrel Type: Closed - Brazed
Part Aliases: 0191930195;D-353-58
SKU: MOL19193-0195

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: