19193-0023
VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire
Easily secure and terminate 18-22 AWG wires with our VersaKrimp Ring Tongue Terminals. Designed for efficient and reliable connectivity, these terminals feature a closed barrel with brazed construction for durability. The tin-plated contact and mating area ensure optimal conductivity, while the 5/16" (M8) stud size accommodates various wire sizes. With RoHS compliance and UL and CSA agency certifications, you can trust in the quality and safety of these terminals for your electrical connections. Perfect for a wide range of applications, they come in a convenient bag packaging for easy storage and use. Upgrade your crimping setup with our high-quality VersaKrimp connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0023 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930023;AA-322-56 |
SKU: | MOL19193-0023 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |