30700-1100
2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 10 Circuits, Polarization Option 1, Gray
Easily connect power components with this high-quality gray H-DAC 64 series receptacle. Featuring a 2.54 mm pitch and 10 contacts across 2 rows, it ensures secure and efficient wiring in various applications. Its modified polystyrene construction guarantees durability, even in harsh environments with an operating temperature range of -40 to 100°C. With a 7A amperage rating and polarized mating capability, this connector is essential for power transmission. Its design allows for locking to mating parts, providing added security. RoHS compliant and packaged in a convenient bag, it's a reliable choice for wire-to-wire and wire-to-board setups in diverse industries.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 30700-1100 |
Color: | Gray |
Series: | 30700 - H-DAC 64 |
Amperage: | 7 A |
Connector Type: | H-DAC 64 |
Gender: | Receptacle |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Modified Polystyrene |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0307001100 |
SKU: | MOL30700-1100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |