30700-4185

2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Vertical, 18 Circuits, Polarization Option 2, Black, Tube

Enhance your power connections with our H-DAC 64 series, featuring a sleek black design. This Through Hole connector boasts 18 contacts in 2 rows, providing a reliable amperage of 7A and a voltage capacity of 500V DC. Constructed with durable Modified Polystyrene and copper contact material, it ensures optimal performance in various operating environments. Its vertical orientation with a 2.54mm pitch and 3.69mm tail length offers easy PCB integration. With features like PCB retention, polarization, and mating cycle durability, this connector guarantees secure and efficient power transmission. Trust in its RoHS compliance and nickel plating for a high-quality, environmentally friendly solution in your PCB assembly projects. Perfect for wire-to-board applications, it's a must-have component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 30700-4185
Color: Black
Series: 30700 - H-DAC 64
Amperage: 7 A
Connector Type: H-DAC 64
Number of Contacts: 18
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper
Pitch: 2.54 mm
Voltage: 500 V DC
Material: Modified Polystyrene
Orientation: Vertical
Keying: No
Tail Length: 3.69 mm
Packaging: Tube
Circuit Application: Power
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 18
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0307004185
SKU: MOL30700-4185

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: