30700-4204
2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Vertical, 20 Circuits, Polarization Option 1, Gray, Tube
Enhance your electronic connections with our H-DAC 64 Series 30700 Gray Connector. This straight, through-hole connector features 20 contacts in 2 rows, offering reliable power delivery with a 7A amperage and 500V DC voltage. Crafted with copper contacts and a modified polystyrene body, it ensures durability in diverse operating environments (-40 to 100°C). With nickel-plated contact termination and a 2.54mm pitch, it guarantees secure PCB attachment. Its vertical orientation, 3.69mm tail length, and PCB locator ensure easy installation, while its PCB retention and polarization features provide added stability. RoHS compliant and suitable for SMC and wave soldering, this connector is a versatile solution for your wire-to-board connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 30700-4204 |
Color: | Gray |
Series: | 30700 - H-DAC 64 |
Amperage: | 7 A |
Connector Type: | H-DAC 64 |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 500 V DC |
Material: | Modified Polystyrene |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.69 mm |
Packaging: | Tube |
Operating Temperature Range: | -40 - 100 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0307004204 |
SKU: | MOL30700-4204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |