30700-4084

2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Vertical, 8 Circuits, Polarization Option 1, Gray, Tube

Enhance your electronic connections with our H-DAC 64 Series 30700 Pin Header. Designed for efficient through-hole installation, this connector boasts a straight body orientation and two rows of eight contacts for secure PCB mating. With a 7A amperage rating and 500V DC voltage capacity, it ensures reliable power transmission. Crafted from durable modified polystyrene with copper contacts plated in tin, it guarantees long-lasting performance even in extreme temperatures ranging from -40 to 100°C. Featuring vertical orientation and 3.69mm tail length, it offers versatility in various applications. RoHS compliant and featuring PCB retention and polarization features, it's a trusted choice for your connectivity needs. Packaged in convenient tubes, it's easy to store and access for your assembly projects. Elevate your circuit board designs with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 30700-4084
Color: Gray
Series: 30700 - H-DAC 64
Amperage: 7 A
Connector Type: H-DAC 64
Number of Contacts: 8
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 500 V DC
Material: Modified Polystyrene
Orientation: Vertical
Keying: No
Tail Length: 3.69 mm
Packaging: Tube
Operating Temperature Range: -40 - 100 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 8
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0307004084
SKU: MOL30700-4084

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: