30700-4146

2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Vertical, 14 Circuits, Polarization Option 3, Natural, Tube

Easily power your connections with the H-DAC 64 series, featuring a natural finish and 14 contacts for efficient performance. Designed for through-hole termination, this connector ensures secure and reliable conductivity in vertical orientation. With a 7A amperage and 500V DC voltage rating, it's ideal for power applications. The modified polystyrene construction and copper contacts guarantee durability, while the nickel-plated contact termination offers added protection. PCB retention and polarization features enhance ease of use, making it a must-have for your PCB assembly needs. RoHS compliant for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 30700-4146
Color: Natural
Series: 30700 - H-DAC 64
Amperage: 7 A
Connector Type: H-DAC 64
Number of Contacts: 14
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper
Pitch: 2.54 mm
Voltage: 500 V DC
Material: Modified Polystyrene
Orientation: Vertical
Keying: No
Tail Length: 3.69 mm
Packaging: Tube
Circuit Application: Power
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 14
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0307004146
SKU: MOL30700-4146

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: