30700-1168

2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 16 Circuits, Polarization Option 2, Black

Enhance your power connectivity with our H-DAC 64 Connector in timeless black. Featuring a durable polyester housing and a high-amperage capacity of 7 A, this receptacle ensures reliable performance in various applications. With 16 contacts arranged in two rows and a 2.54 mm pitch, it offers efficient wire-to-wire or wire-to-board connections. Engineered for versatility, this connector is polarized for secure mating, RoHS compliant, and capable of operating in a wide temperature range from -40 to 100 °C. Its modified polystyrene alloy construction, along with a locking feature, guarantees stability and longevity in use. Perfect for demanding environments, it provides a dependable solution for your power circuit needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 30700-1168
Color: Black
Series: 30700 - H-DAC 64
Amperage: 7 A
Connector Type: H-DAC 64
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 16
Number of Rows: 2
Pitch: 2.54 mm
Material: Modified Polystyrene Alloy, Polyester
Packaging: Bag
Operating Temperature Range: -40 - 100 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0307001168
SKU: MOL30700-1168

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: