30700-4085
2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Vertical, 8 Circuits, Polarization Option 2, Black, Tube
Introducing our H-DAC 64 Connector, designed for seamless wire-to-board connections in electronic assemblies. With a durable black body and straight orientation, this connector features 8 contacts in 2 rows, making it ideal for high-density applications. The through-hole termination method ensures secure and reliable soldering, while the 2.54mm pitch allows for easy PCB integration. Rated for 7A and 500V DC, it meets stringent performance standards. Constructed with modified polystyrene and copper contacts with tin plating, it offers excellent conductivity and durability. With features like PCB locator, retention, and polarization, installation is simplified and error-free. RoHS compliant, it is suitable for environmentally conscious projects. Perfect for industrial, automotive, and consumer electronics, this connector guarantees quality and performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 30700-4085 |
Color: | Black |
Series: | 30700 - H-DAC 64 |
Amperage: | 7 A |
Connector Type: | H-DAC 64 |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 500 V DC |
Material: | Modified Polystyrene |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.69 mm |
Packaging: | Tube |
Operating Temperature Range: | -40 - 100 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0307004085 |
SKU: | MOL30700-4085 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |