30700-4200
2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Vertical, 20 Circuits, Polarization Option 1, Gray, Tray
Easily connect wires to your PCB with this H-DAC 64 connector, featuring 20 contacts in a straight, through-hole orientation with a pitch of 2.54mm. Constructed with durable Modified Polystyrene and copper contacts plated with tin for reliable conductivity, this connector is rated for 7A and 500V DC. Its vertical orientation and PCB locator ensure secure installation, while the nickel-plated termination allows for lead-free soldering up to 260°C. With PCB retention and polarization features, it guarantees a stable and safe connection even in harsh environments, meeting RoHS compliance for environmental responsibility. Perfect for industrial applications requiring dependable wire-to-board connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 30700-4200 |
Color: | Gray |
Series: | 30700 - H-DAC 64 |
Amperage: | 7 A |
Connector Type: | H-DAC 64 |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 500 V DC |
Material: | Modified Polystyrene |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.69 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 100 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0307004200 |
SKU: | MOL30700-4200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. |
Download |