30700-4184

2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Vertical, 18 Circuits, Polarization Option 1, Gray, Tube

Elevate your power connectivity with our H-DAC 64 series receptacle, featuring a modern gray hue and durable construction. This connector, with 18 contacts arranged in two rows, ensures secure through-hole termination for reliable performance. Engineered for power applications, it boasts a 7A amperage rating and 500V DC voltage capacity. Crafted from modified polystyrene with copper contacts, it guarantees high conductivity. The vertical orientation and 2.54mm pitch make it ideal for various PCB designs, while its PCB locator and retention features offer easy and secure installation. RoHS compliant and nickel-plated for enhanced durability, this connector is a must-have for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 30700-4184
Color: Gray
Series: 30700 - H-DAC 64
Amperage: 7 A
Connector Type: H-DAC 64
Number of Contacts: 18
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper
Pitch: 2.54 mm
Voltage: 500 V DC
Material: Modified Polystyrene
Orientation: Vertical
Keying: No
Tail Length: 3.69 mm
Packaging: Tube
Circuit Application: Power
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 18
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0307004184
SKU: MOL30700-4184

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: