30700-4144

2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Vertical, 14 Circuits, Polarization Option 1, Gray, Tube

Easily connect power sources with our H-DAC 64 connector, featuring a durable modified polystyrene construction in a sleek gray hue. This vertical, through-hole connector is designed for 14 contacts, with a 2.54mm pitch and 7A amperage, making it ideal for various power applications. With a voltage rating of 500V DC and reliable copper contacts plated with tin, it ensures efficient and safe power transfer. The PCB locator and retention features, along with polarized orientation, guarantee secure installation. RoHS compliant and with a 10-mating cycle lifespan, this connector is a dependable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 30700-4144
Color: Gray
Series: 30700 - H-DAC 64
Amperage: 7 A
Connector Type: H-DAC 64
Number of Contacts: 14
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper
Pitch: 2.54 mm
Voltage: 500 V DC
Material: Modified Polystyrene
Orientation: Vertical
Keying: No
Tail Length: 3.69 mm
Packaging: Tube
Circuit Application: Power
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 14
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0307004144
SKU: MOL30700-4144

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: