30700-5101

2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Right Angle, 10 Circuits, Polarization Option 2, Black, Tray

Experience seamless connectivity with our H-DAC 64 series Right Angle Black PCB Pin Header, meticulously designed for optimal performance. This high-quality connector boasts a maximum amperage of 7A and a voltage rating of 500V DC, ensuring reliable power transmission. Featuring 10 contacts in a 2-row configuration, it guarantees efficient signal transfer. With a durable body made of Modified Polystyrene and copper contacts plated with tin, this connector is built to last. Its through-hole termination method and PCB locator and retention features make installation a breeze. RoHS compliant and lead-free process capable, it upholds the highest standards of environmental responsibility. Perfect for various applications, this connector is a must-have for any electronics project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 30700-5101
Color: Black
Series: 30700 - H-DAC 64
Amperage: 7 A
Connector Type: H-DAC 64
Number of Contacts: 10
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V DC
Material: Modified Polystyrene
Orientation: Right Angle
Keying: No
Tail Length: 3.69 mm
Packaging: Tray
Operating Temperature Range: -40 - 100 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 10
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0307005101
SKU: MOL30700-5101

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/11/2022 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids.
Download
08/04/2015 GCM 10677435-1 - Upgrade / Rearrangement Of Tooling / Equipment. Updated date of implementation. Download
05/01/2015 GCM 10677435 - Upgrade / Rearrangement Of Tooling / Equipment. Download