30700-1121

2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 12 Circuits, Polarization Option 2, Black

Easily power your electronic connections with our H-DAC 64 Connector in sleek black. Featuring a robust design with 12 contacts arranged in 2 rows, this receptacle ensures secure and efficient performance. With a current rating of 7A, it's perfect for high-power applications. The modified Polystyrene construction guarantees durability, while the polarized mating feature and locking mechanism provide added safety. Suitable for wire-to-wire and wire-to-board connections, it's a versatile solution for various circuit applications. With RoHS compliance and an operating temperature range of -40 to 100°C, you can trust in its reliability. Packaged in a convenient bag, it's easy to store and transport, making it an essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 30700-1121
Color: Black
Series: 30700 - H-DAC 64
Amperage: 7 A
Connector Type: H-DAC 64
Gender: Receptacle
Number of Contacts: 12
Number of Rows: 2
Pitch: 2.54 mm
Material: Modified Polystyrene
Packaging: Bag
Operating Temperature Range: -40 - 100 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0307001121
SKU: MOL30700-1121

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: