30700-5062

2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Right Angle, 6 Circuits, Polarization Option 3, Natural, Tray

Enhance your PCB connectivity with our H-DAC 64 connector in a right-angle orientation, featuring a natural color and two rows of six contacts each. With a 7A amperage rating and 500V DC voltage capability, this connector ensures reliable power transmission in your electronic designs. Constructed with copper contacts and a modified polystyrene body, it guarantees durability and performance in a wide operating temperature range from -40 to 100°C. Designed for through-hole termination with a 2.54mm pitch, it offers secure PCB mounting with features such as PCB locator and retention. With nickel plating for contact termination and tin plating for mating area, it ensures excellent conductivity and solderability. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Perfect for wire-to-board connections, this connector is a vital component for your electronic assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 30700-5062
Color: Natural
Series: 30700 - H-DAC 64
Amperage: 7 A
Connector Type: H-DAC 64
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V DC
Material: Modified Polystyrene
Orientation: Right Angle
Keying: No
Tail Length: 3.69 mm
Packaging: Tray
Operating Temperature Range: -40 - 100 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 6
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0307005062
SKU: MOL30700-5062

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/11/2022 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids.
Download
08/04/2015 GCM 10677435-1 - Upgrade / Rearrangement Of Tooling / Equipment. Updated date of implementation. Download
05/01/2015 GCM 10677435 - Upgrade / Rearrangement Of Tooling / Equipment. Download