30700-4242

2.54mm, 3.50mm Pitch, H-DAC 64 Hybrid Header, Dual Row, Vertical, 24 Circuits, Polarization Option C, Natural, Tray

Enhance your power supply connections with our H-DAC 64 series 30700 connector. Featuring 24 contacts in 2 rows, this through-hole connector boasts a 7A amperage, making it ideal for high-performance applications. Constructed with durable modified polystyrene and copper contacts plated with tin, it ensures reliable conductivity and longevity. With a 2.54mm pitch and 500V DC voltage rating, it's suitable for various PCB designs. Its vertical orientation, PCB locator, and retention features streamline assembly, while nickel termination plating allows for lead-free soldering up to 260°C. RoHS compliant and designed for up to 10 mating cycles, this connector guarantees both performance and sustainability. Perfect for wire-to-board connections in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 30700-4242
Color: Natural
Series: 30700 - H-DAC 64
Amperage: 7 A
Connector Type: H-DAC 64
Number of Contacts: 24
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper
Pitch: 2.54 mm
Voltage: 500 V DC
Material: Modified Polystyrene
Orientation: Vertical
Keying: No
Tail Length: 3.69 mm
Packaging: Tray
Circuit Application: Power
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 24
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0307004242
SKU: MOL30700-4242

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: