30700-4189

2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Vertical, 18 Circuits, Polarization Option 3, Natural, Tray

Enhance your power connectivity with the H-DAC 64 series 30700 Natural Pin Header. Featuring 18 contacts in a 2-row configuration, this Through Hole connector boasts a durable construction with Copper contacts and Modified Polystyrene housing, ensuring reliable performance. With a 7A amperage and 500V DC voltage rating, it's suitable for various power applications. The vertical orientation, 2.54mm pitch, and 3.69mm tail length make it easy to integrate into your PCB design. Nickel-plated contact termination and tin-plated mating area offer excellent conductivity. RoHS compliance and SMC/Wave soldering capabilities make it environmentally friendly and easy to assemble. Whether for industrial or commercial use, this Pin Header is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 30700-4189
Color: Natural
Series: 30700 - H-DAC 64
Amperage: 7 A
Connector Type: H-DAC 64
Number of Contacts: 18
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper
Pitch: 2.54 mm
Voltage: 500 V DC
Material: Modified Polystyrene
Orientation: Vertical
Keying: No
Tail Length: 3.69 mm
Packaging: Tray
Circuit Application: Power
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 18
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0307004189
SKU: MOL30700-4189

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: