30700-1188
2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 18 Circuits, Polarization Option 2, Black
Enhance your power connections with our H-DAC 64 series 30700 black receptacle. Designed for optimal performance, this connector features a durable polyester housing and a 2.54mm pitch, accommodating 18 contacts across 2 rows. With a 7A amperage rating and operating temperature range of -40 to 100°C, it ensures reliable power transmission in various environments. The polarized design and locking feature guarantee secure mating, while its RoHS compliance underscores our commitment to sustainability. Ideal for wire-to-wire and wire-to-board applications, this connector is a versatile solution for your connectivity needs. Upgrade to the H-DAC 64 receptacle for efficient and dependable power connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 30700-1188 |
Color: | Black |
Series: | 30700 - H-DAC 64 |
Amperage: | 7 A |
Connector Type: | H-DAC 64 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Modified Polystyrene Alloy, Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0307001188 |
SKU: | MOL30700-1188 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
08/17/2022 | 512449 - Retraction of PCN 510937. retraction is due to the project not moving forward at this time, the compounding location for SPS/PA66 grade material will not be moving from the current sub-supplier. if it is deemed that this project will again move forward at a later date a new PCN will be created & sent to impacted customers. |
Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/01/2014 | GCM 10627818 - Supplier Change. | Download |