30700-1187
2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 18 Circuits, Polarization Option 1, Gray
Easily power up your connections with this Gray H-DAC 64 Receptacle Connector. Designed for high performance, it features a durable Polyester housing and 18 contacts for reliable power transmission. With a 7A amperage and operating temperature range of -40 to 100°C, it's perfect for a wide range of applications. The connector is polarized for secure mating and has a locking mechanism for added stability. Whether for wire-to-wire or wire-to-board connections, this connector ensures a secure and efficient power transfer. RoHS compliant and crafted with quality materials, it guarantees both performance and environmental responsibility. Perfect for use in various industries, this connector is a versatile solution for your power transmission needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 30700-1187 |
Color: | Gray |
Series: | 30700 - H-DAC 64 |
Amperage: | 7 A |
Connector Type: | H-DAC 64 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Modified Polystyrene Alloy, Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0307001187 |
SKU: | MOL30700-1187 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
08/17/2022 | 512449 - Retraction of PCN 510937. retraction is due to the project not moving forward at this time, the compounding location for SPS/PA66 grade material will not be moving from the current sub-supplier. if it is deemed that this project will again move forward at a later date a new PCN will be created & sent to impacted customers. |
Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
09/17/2020 | 507826 - Inactive mfg Restart. due to orders molex needs to reactivate the manual assembly process. | Download |
08/01/2014 | GCM 10627818 - Supplier Change. | Download |