30700-1209
2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 20 Circuits, Polarization Option 3, Natural
Enhance power connectivity with our H-DAC 64 Connector, designed for optimal performance in a variety of applications. This receptacle features a durable polyester housing and 20 contacts, ensuring secure and reliable connections. With a 2.54 mm pitch and polarized mating, it offers easy installation and compatibility. Operating in a wide temperature range from -40 to 100 °C, this connector is suitable for diverse environments. RoHS compliant and crafted with high-quality materials, it guarantees safety and efficiency. Perfect for wire to wire or wire to board setups, its lock-to-mating feature adds extra stability. Upgrade your power circuitry with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 30700-1209 |
Color: | Natural |
Series: | 30700 - H-DAC 64 |
Amperage: | 7 A |
Connector Type: | H-DAC 64 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0307001209 |
SKU: | MOL30700-1209 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
08/17/2022 | 512449 - Retraction of PCN 510937. retraction is due to the project not moving forward at this time, the compounding location for SPS/PA66 grade material will not be moving from the current sub-supplier. if it is deemed that this project will again move forward at a later date a new PCN will be created & sent to impacted customers. |
Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/01/2014 | GCM 10627818 - Supplier Change. | Download |