31403-6710

2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 6 Circuits, Key D, with CPA Lock

Enhance your power circuitry with the MX64 Wire to Board Connector, meticulously designed for optimal performance. Crafted with high-quality PBT material in sleek black, this receptacle boasts six contacts in a single row, featuring a 2.54mm pitch for seamless integration. With keying and polarization for secure connections, it ensures reliable power transmission. Packaged in a convenient bag, it is easily accessible for your assembly needs. Operating efficiently in a wide temperature range, it meets RoHS compliance standards, guaranteeing both quality and sustainability. Perfect for connecting to sensors and various USCAR interfaces, this MX64 Connector is a versatile and essential component for your electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 31403-6710
Color: Black
Series: 31403 - MX64
Connector Type: MX64
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 2.54 mm
Material: PBT
Keying: Yes
Polarization: D
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Sensors, Other USCAR Interfaces
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MX64
Part Aliases: 0314036710
SKU: MOL31403-6710

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: