31403-6401
2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Green, 6 Circuits, Key D, without CPA Lock, All Terminals Plugged
Enhance your power circuit applications with the MX64 connector, featuring a vibrant green hue that stands out in any setup. This single-row receptacle boasts six contacts, each carefully designed for optimal performance. Constructed with durable PBT material and featuring keying and polarization for secure connections, it ensures reliability in every use. Packaged for convenience, it is ready to integrate seamlessly into your projects. Engineered to meet RoHS compliance standards, this connector is a sustainable choice for your connectivity needs. Explore its potential for wire-to-board applications, where it mates effortlessly with sensors and other USCAR interfaces. With locking capability and high-temperature tolerance, the MX64 is the perfect solution for demanding environments. Elevate your connectivity game with this essential component, part of our extensive lineup of connectors and housings.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 31403-6401 |
Color: | Green |
Series: | 31403 - MX64 |
Connector Type: | MX64 |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | D |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Sensors, Other USCAR Interfaces |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MX64 |
Part Aliases: | 0314036401 |
SKU: | MOL31403-6401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |