31403-6201

2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Gray, 6 Circuits, Key B, without CPA Lock, All Terminals Plugged

Enhance your power circuit connections with our MX64 series receptacle connector, designed for optimal performance. Featuring six contacts in a single row, this gray connector boasts a durable PBT construction with keying and polarization for secure mating. Perfect for wire-to-board applications, it offers a 2.54mm pitch and is compatible with various sensors and USCAR interfaces. With a lock to the mating part, it ensures reliable connectivity in diverse environments. RoHS compliant and meticulously engineered, the MX64 connector is a top choice for professionals seeking quality and efficiency in their projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 31403-6201
Color: Gray
Series: 31403 - MX64
Connector Type: MX64
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 2.54 mm
Material: PBT
Keying: Yes
Polarization: B
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Sensors, Other USCAR Interfaces
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MX64
Part Aliases: 0314036201
SKU: MOL31403-6201

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: