31403-3710
2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 3 Circuits, Key D, with CPA Lock
Enhance your electronic connections with our MX64 series receptacle in sleek black. Crafted from durable polyester housing with PBT material, this connector features three contacts in a single row, ensuring reliable power transmission. With a 2.54 mm pitch and keying for easy assembly, it guarantees a secure fit. Operating smoothly in a wide temperature range from -40 to 125°C, it's ideal for various applications. Fully RoHS compliant, this connector is a sustainable choice for your projects. Trust in the MX64 for efficient wire-to-board connectivity that meets your needs with precision.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 31403-3710 |
Color: | Black |
Series: | 31403 - MX64 |
Connector Type: | MX64 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | D |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MX64 |
Part Aliases: | 0314033710 |
SKU: | MOL31403-3710 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |
01/07/2023 | 512572- Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing |
Download |
10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |
05/31/2022 | 512033 - Partial Retraction of PCN 510979. this PCN is updated PCN which make some modification of previous PCN510979 because of resource and strategy adjustment, Molex decides to suspend alternative material study/qualification on some products during this PCN so these PNs are not impacted in PCn 510979. Molex may re-kick off a new project which will consolidate whole MX64 product resin using, also avoid the supplying risk on whole MX64 product will re-inform after molex complete the whole MX64 alternative resin study |
Download |
09/21/2014 | GCM 10630493 - Change In Packaging Specifications. | Download |
06/19/2014 | GCM 10635679 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that copy mold will be implemented on MX064 3way, Series# 31412 connectors. The reason of change is new capacity. We verify Impact of the change is confirmed as No change as current product.Please refer to attached file for implement date, method of identification and customer part. |
Download |
05/30/2014 | GCM 10630198 - Manufacturing Process Change. The purpose of this letter is to inform you that MX150 2*6, 2*8 matte seal, MX150 2*3, 2*6 ring seal, MX64 1*2, 1*3 ring seal increase capacity tooling. Molex is releasing capacity tooling to help support a growing backlog of these standard products. (Running Change) | Download |
04/20/2014 | GCM 10625031 - New, Modified, Or Replacement Tooling. | Download |