31403-6111

2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 6 Circuits, Key A, with CPA Lock, All Terminals Plugged

Enhance your power circuitry with our MX64 series 6-contact black connector, designed for seamless wire-to-board integration. Crafted from durable PBT material with keying and polarization features for secure mating, this receptacle ensures reliable performance in various applications. Compliant with RoHS standards, it guarantees environmental safety while offering easy installation with its bag packaging. The MX64 connector is a versatile solution that mates effortlessly with sensors and other USCAR interfaces, making it a valuable component for your connectivity needs. With a 2.54mm pitch and lock-to-mating-part capability, it provides stability and functionality in demanding operating environments. Elevate your connectivity game with the MX64 connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 31403-6111
Color: Black
Series: 31403 - MX64
Connector Type: MX64
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 2.54 mm
Material: PBT
Keying: Yes
Polarization: A
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Sensors, Other USCAR Interfaces
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MX64
Part Aliases: 0314036111
SKU: MOL31403-6111

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/02/2023 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling
transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing
locations.
Download
05/09/2023 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. Download
04/18/2023 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. Download
01/07/2023 512572- Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take
necessary qualification action on new source material to ensure the product meets the same form, fit,
and function requires as defined in the current Molex product specification and sales drawing
Download
05/31/2022 512033 - Partial Retraction of PCN 510979.
this PCN is updated PCN which make some modification of previous PCN510979 because of resource and strategy adjustment, Molex decides to suspend alternative material study/qualification on some products during this PCN so these PNs are not impacted in PCn 510979. Molex may re-kick off a new project which will consolidate whole MX64 product resin using, also avoid the supplying risk on whole MX64 product will re-inform after molex complete the whole MX64 alternative resin study
Download