31403-2600
2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 2 Circuits, Key C, without CPA Lock
Enhance your power circuitry with the MX64 series Receptacle, featuring a sleek black design and durable Polyester housing. With 2 contacts in a single row, this connector offers secure and efficient wire-to-board connectivity. Constructed from high-quality PBT material, it ensures reliable performance even in extreme temperatures ranging from -40 to 125°C. The keying and polarization features provide added convenience, while the lock to mating part feature ensures a secure connection. Fully RoHS compliant, this connector is a sustainable choice for your electronic projects. Elevate your connectivity with the MX64 series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 31403-2600 |
Color: | Black |
Series: | 31403 - MX64 |
Connector Type: | MX64 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MX64 |
Part Aliases: | 0314032600 |
SKU: | MOL31403-2600 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |
01/07/2023 | 512572- Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing |
Download |
10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |
09/21/2014 | GCM 10630493 - Change In Packaging Specifications. | Download |
05/30/2014 | GCM 10630198 - Manufacturing Process Change. The purpose of this letter is to inform you that MX150 2*6, 2*8 matte seal, MX150 2*3, 2*6 ring seal, MX64 1*2, 1*3 ring seal increase capacity tooling. Molex is releasing capacity tooling to help support a growing backlog of these standard products. (Running Change) | Download |